PEM SFK SpotFast Fasteners
PEM SFK SpotFast Fasteners are designed for the flush joining of metal to PCB/plastic panels. These fasteners create a permanent, flush joining of two sheets. Squeezing the fasteners into place causes a cold flow of panel material into the fastener's two clinch profiles. PEM SFK SpotFast Fasteners are installed smoothly on the top sheet and are flush or sub-flush with the bottom sheet.Features
- Attaches 2 metal sheets too difficult to weld
- Fastens sheets of unequal thicknesses
- Joins dissimilar metals unable to be welded
- Attaches ultra-thin metal sections
- Alternative to riveting and spot welding
- No special installation equipment required
- Flush or sub-flush both sides
- Minimal space requirements
- No countersinking or other hole treatment required
- Can be installed blind into bottom (panel 2) sheet
- Can be concealed with paints and powder coatings
Applications
- Military electronics
- Radar
- Satellites
- Connectors
- Drones
- Wearables
Construction
Videos
发布日期: 2024-12-03
| 更新日期: 2025-01-24