Phihong POEA30U 30W Single-Port PoE Injectors

Phihong POEA30U 30W Single-Port Power-over-Ethernet (PoE) Injectors are IEEE802.3at mid-spans that meet DOE VI efficiency regulations for external power supplies. Phihong POEA30U injectors offer a 45.5mm x 140.2mm x 30mm (1.79" x 5.52" x 1.18") footprint and provide 30W of power. These power supplies are ideal for use in various applications, including IP cameras, VoIP phones, building/access control equipment, Wi-Fi® access devices, and IP print servers.

Features

  • 45.5mm x 140.2mm x 30mm (1.79” x 5.52” x 1.18”) form factor providing 30W power (active injectors)
  • IEEE802.3at complaint (active injectors)
  • DOE VI efficiency
  • EU CoC version 5 tier 2 efficiency
  • Limited power source
  • Three-wire input models
  • Full over-voltage and over-current protection
  • Non-vented case
  • One-year warranty

Applications

  • IP cameras
  • VoIP phones
  • Building/access control equipment
  • Wi-Fi access devices
  • IP print servers
发布日期: 2018-10-18 | 更新日期: 2024-04-15