Phihong USB-C Charging Adapters

Phihong USB-C™ Charging Adapters adhere to USB power delivery 3.0 standards, ensuring optimal performance and safety. These charging adapters deliver excellent reliability because they are equipped with USB-C receptacles and fortified with overvoltage, overcurrent, short-circuit, and overtemperature protection mechanisms. Phihong USB-C Charging Adapters are suitable for mobile phones, tablets, networking devices, wireless communications, and consumer electronics.

Features

  • USB power delivery 3.0
  • Wall-mount and desktop
  • DoE VI compliant
  • Ecodesign 2019/1782 compliant
  • CoC version 5 Tier 2 compliant
  • Overvoltage and short-circuit protection
  • Class B EMI
  • UL/IEC 62368-1 certifications
  • Voltage drop compensation

Applications

  • Mobile phones
  • Tablets
  • Networking devices
  • Monitors
  • Laptops
  • Wireless communications
  • Portable equipment
  • Peripherals
  • Consumer electronics
发布日期: 2024-04-22 | 更新日期: 2024-05-13