Phoenix Contact FL mGuard DIN Rail Routers

Phoenix Contact FL mGuard DIN Rail Routers provide five unmanaged ports or four managed ports with one DMZ port for mutually safeguarding multiple networks. They offer a simplified 2-click firewall or intelligent firewall featuring a full range of functionality and easy configuration with a front SD card slot. Other features include metal housing, an extended temperature range, and a buffered real-time clock. Phoenix Contact FL mGuard DIN Rail Routers utilize a trusted platform module (TPM) for secure and reliable key generation and management.

Features

  • FL mGuard RS2000 DIN Rail Routers
    • Offers the essentials
      • Simple "2-click" firewall
      • Up to two parallel, encrypted VPN tunnels
  • FL mGuard RS4000 DIN Rail Routers
    • Features an extended range of functions
      • Intelligent firewall
      • Up to 250 IPsec-encrypted VPN tunnels
  • FL mGuard GT/GT DIN Rail Routers
    • Similar functions to the RS4000 devices with the addition of also being gigabit-compatible
    • Offers RJ45 ports along with SFP ports for flexible single and multi-mode fiberglass cables

Applications

  • Industrial
  • Security architectures
发布日期: 2015-07-30 | 更新日期: 2022-07-20