Phoenix Contact Raspberry-Pi DIN Rail Housings

Phoenix Contact Raspberry-Pi DIN Rail Housings are designed to accommodate Raspberry Pi computers along with other PCBs in order to integrate further components and circuits. These Phoenix Contact devices offer tool-free mounting with plenty of space for additional circuits on a matrix or additional boards. The GPIO strips of these kits can be used with PTSM series connection technology. Easy module-to-module connection is achieved with BUS connection via DIN rails.

Features

  • Alignable on DIN rail
  • 107.6mm overall width
  • Compatible with Raspberry-Pi A+, B+, B2
  • Wall and DIN-rail mountable
  • Can be used with HBUS and BC development

Configurator Tool

Phoenix Contact Raspberry-Pi DIN Rail Housings

Create housings for the field or indoor applications with the Phoenix Contact Configurator Tool. Select the desired housing series, the corresponding lower part, and the cover. Add the appropriate connection technology and the process is complete.

Videos

发布日期: 2016-04-18 | 更新日期: 2022-08-16