Phoenix Contact MINI MCR-SL-F Analog Transducers

Phoenix Contact MINI MCR-SL-F Analog transducers are product lines to include the new MINI MCR-SL-F analog transducer that converts measured signals from a variety of input sources into a linear current or voltage signal. The MINI MCR-SL-F analog transducer from Phoenix accommodates inputs from dry relay contacts, NAMUR sensors, NPN, and PNP signals. The main features of the transducer include an easy dip-switch programmable setup, including a teach-in wheel for accurate input range, wide power circuit input range of 9.6VDC to 30VDC. Other features include a low transmission error of 0.1% for a high level of accuracy, fault monitoring of over range, under range, line break, and short circuits.

Features

  • Suitable for a wide range of applications including NAMUR, NPN, PNP, and relay contacts
  • Easy dip-switch programmable setup, including teach-in wheel for an accurate input range
  • Wide power circuit input range of 9.6VDC to 30VDC
  • Low transmission error of 0.1% means high-level accuracy for customer
  • Fault monitoring of over range, under range, line break, and short circuits

Applications

  • Flow measurement
  • Pumping stations
  • Pipeline monitoring
  • Product counting
  • Speed measurement
发布日期: 2013-07-22 | 更新日期: 2022-03-11