Phoenix Contact CBM Multi-Channel Circuit Breakers

Phoenix Contact CBM Multi-Channel Electronic Device Circuit Breakers feature four to eight channels and can be safely protected against overload and short-circuit currents. With the integrated nominal current wizard, setting the right nominal current is easy. The selected settings are locked electronically preventing the risk of unintentional adjustment. Phoenix Contact CBM Multi-Channel Electronic Device Circuit Breakers feature an integrated early warning system that ensures fewer failures with the illumination of an associated LED when 80% of the set nominal current of a channel is reached. Ideal applications include use in machine building, process engineering, and control/systems manufacturing.

Features

  • For protection against voltage dips caused by overload and short circuit
  • 0.5A to 10A precise nominal current levels
  • Integrated dynamic current limitation
  • Early warning when exceeding 80% of the set nominal current per channel
  • Easy configuration, thanks to the nominal current assistant
  • Slim design
  • Electronic locking mechanism to increase system safety
  • Adjustable in increments per channel, from 0.5A to 10A adjustable increments per channel
  • Up to 40A supply
  • Active current limiting to improve the capacity of the upstream power supply
  • Sophisticated remote signaling concept enables monitoring from any location

Applications

  • Machine building
  • Process engineering
  • Control/systems manufacturing

Specifications

  • 4 or 8 channels
  • 0.5A factory setting
  • 0.5A, 1A, 2A, 4A, 6A, or 10A adjustable nominal current values
  • 15A backup fuse
  • 40A to 80A maximum supply current depending on the number of channels
  • 41mm x 130mm x 121mm dimensions
  • 2mm x 16mmmaximum connection cross section (feed-in)

Videos

发布日期: 2015-08-10 | 更新日期: 2022-03-11