Phoenix Contact EV-CC-AC1-M3 E-Mobility Charging Controllers
Phoenix Contact EV-CC-AC1-M3 E-Mobility Charging Controllers provide reduced wiring effort thanks to high functional integration, flexible use as a PCB or DIN rail device, and reliable release of the infrastructure plug in the event of mains failure. A version for charging stations with vehicle connector (case C) or infrastructure socket outlet (case B) is available.Features
- Mode 3 charging in accordance with IEC 61851-1
- 100VAC to 240VAC supply voltage
- 12V connector locking mechanism
- 13/16A, 20A, 32A, or 63A configurable charging current
- 4 digital inputs and outputs
- RS-485 communication interface
发布日期: 2015-07-21
| 更新日期: 2022-03-11