Pico Technology PicoScope 4444 Oscilloscope & Kits

Pico Technology PicoScope 4444 Oscilloscope and Kits feature four true differential inputs, 12- to 14-bit resolution, and wide differential and common-mode voltage ranges. The advanced oscilloscope and its accessories deliver accurate and detailed measurements for a multitude of applications. Other features include 20MHz bandwidth, 256MS deep memory, and an interface for intelligent probes and clamps. The PicoScope 4444 is also offered as a part of a kit with probes. Applications for Pico Technology PicoScope 4444 Oscilloscope and Kits include non-ground-referenced measurements, safe probing of single-phase and three-phase voltages and currents, measuring power drawn by mobile and IoT devices, mains quality testing, and much more.

Features

  • 4 fully differential high-impedance inputs
  • 20MHz bandwidth
  • Flexible 12- and 14-bit resolution
  • 256MS deep memory
  • Rejects common-mode noise
  • Wide differential and common-mode voltage ranges
  • Interface for intelligent probes and clamps

Applications

  • Non-ground-referenced measurements
  • Safe probing of single-phase and three-phase voltages and currents
  • Measuring power drawn by mobile and IoT devices
  • Mains quality testing
  • SMPS design
  • Hybrid and electric vehicle design
  • Motor drives and inverters
  • Biomedical electronics
  • Measuring differential signals (CAN, balanced audio) with a single channel

Products Available

  • PQ073 Extra Low Voltage Differential Kit - PicoScope 4444 plus 3x PicoConnect 441 probes and 1x TA271 D9-BNC adaptor
  • PQ074 1000 V CAT III Mains Voltage Kit - PicoScope 4444 plus 3x PicoConnect 442 probes and 1x TA271 D9-BNC adaptor
  • PQ167 1000 V CAT III Mains Voltage and Current Kit - PicoScope 4444 plus 3x PicoConnect 442 probes, 3x TA368 flex current probes, and 1x TA271 D9‑BNC adaptor
  • PQ088 PicoScope 4444 Oscilloscope - Oscilloscope only (requires at least one probe, to be purchased separately)
发布日期: 2021-07-30 | 更新日期: 2022-03-11