Pletronics Inc. OLA5 High-Performance OCXOs

Pletronics OLA5 High-Performance Oven-Controlled Crystal Oscillators (OCXOs) feature ultra-low phase noise and an ultra-stable, fixed frequency (100MHz). These performance features make Pletronics OLA5 OCXOs ideal for radar, test instrumentation, microwave and satellite communications, and 5G applications. OLA5 offers superior close-in phase noise with a -185dBc/Hz noise floor. The frequency stability can be as tight as ±50ppb over a -40°C to +85°C operating temperature range. The series provides the precision timing essential in high-speed data communication environments.

Features

  • Ultra-low phase noise and low G-sensitivity
  • Hermetically sealed package
  • 5.0V nominal supply voltage
  • 100MHz frequency
  • Voltage control option
  • Low power consumption, fast warm-up time

Applications

  • Instrument reference
  • Microwave communication
  • Clock references for microwave signal sources
  • Test and measurement
  • Telecom systems
  • Radar systems
  • Medical - magnetic resonance therapy
发布日期: 2020-05-20 | 更新日期: 2024-04-04