Power Integrations RDK-851 Power Management IC Development Tools
Power Integrations RDK-851 Power Management IC Development Tools are three-phase inverter reference design boards based on the BridgeSwitch motor driver IC. The IC targets high-voltage BLDC fan applications. The inverter board drives a three-phase BLDC fan motor up to 0.22ARMS motor current with >93% efficiency without an external heat sink. The design has a complete inverter stage with a control input interface to facilitate various control schemes.Features
- BridgeSwitch – high-voltage half-bridge motor driver featuring integrated 600V FREDFETs with ultra-soft, fast recovery diodes
- Three-phase inverter design for high-voltage BLDC fan applications up to 50W
- Fully self-biased operation on BridgeSwitch devices with an onboard external bias option
- Instantaneous phase current output signal on each BridgeSwitch device
- Single wire status update communication bus
- External system sensing input
- Integrated high-side and low-side cycle-by-cycle current limit on each BridgeSwitch device
- Device overtemperature protection
- High-voltage bus monitor with four undervoltage thresholds and one overvoltage threshold
- PCB size customized for inverter fan designs – 88mm diameter round-shaped PCB in double-sided layout
- >2.2mm PCB clearance/creepage
- No external heat sink
- Supports trapezoidal and sinusoidal commutation control schemes
Additional Resource
发布日期: 2020-06-24
| 更新日期: 2024-04-05