Eaton Electronics High-Power Supercapacitors

Eaton Electronics High-Power Supercapacitors are high-reliability and ultra-high capacitance energy storage devices utilizing proprietary materials and processes. These supercapacitors feature low ESR, long life cycle, and low self-discharge. The high-power supercapacitors can be used as sole energy storage or with batteries to optimize cost, lifetime, and run time. These supercapacitors are UL-recognized and are maintenance-free. The high-power supercapacitors are ideal for backup power, electronics communications, electric vehicles, and IoT nodes.

Features

  • Ultra-low ESR for high-power density
  • UL recognized
  • High specific capacitance
  • Low self-discharge
  • Long cycle life
  • Eco-friendly

Applications

  • Backup power
  • Electronics communications
  • Electric vehicles
  • IoT nodes

Videos

发布日期: 2023-09-13 | 更新日期: 2024-10-09