PUI Audio AS Full Range Point-Source Speakers
PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.Features
- Ideal for audio applications where maximum output and high-resolution response are required
- 92dB to 100dB output at 1m away
- 10W to 30W power handling
View Results ( 9 ) Page
| 物料编号 | 数据表 | 描述 | 声压级 | 阻抗 |
|---|---|---|---|---|
| AS04008MS-3 | ![]() |
扬声器与变频器 Speaker 5W 8ohm 150Hz 80dB | 80 dB | 8 Ohms |
| AS04004MS | ![]() |
扬声器与变频器 Speaker 5W 4ohm 115Hz 80dB | 80 dB | 4 Ohms |
| AS04008MR-F-2 | ![]() |
扬声器与变频器 SPEAKER 1W 8ohm 500Hz 85dB | 85 dB | 8 Ohms |
| AS06008PS-R | ![]() |
扬声器与变频器 60MM FLAT PANEL 8 OHM 10W | 99 dBA | 8 Ohms |
| AS06606SR-R | ![]() |
扬声器与变频器 TWEETER 15W 6 OHM 90DB 1480 HZ | 90 dBA | 6 Ohms |
| AS06004PS-R | ![]() |
扬声器与变频器 60MM FLAT PANEL 4 OHM 10W | 99 dBA | 4 Ohms |
| AS08304CR-R | ![]() |
扬声器与变频器 SPEAKER 7W 4 OHM 85 DB 105 HZ | 82 dBA | 4 Ohms |
| AS09208AR-R | ![]() |
扬声器与变频器 8 Ohm Mag Speaker 10W 90Hz-15kHz 82dB | 86 dBA | 8 Ohms |
| AS08308CR-R | ![]() |
扬声器与变频器 SPEAKER 7W 8 OHM 82 DB 105 HZ | 102 dBA | 8 Ohms |
发布日期: 2016-09-20
| 更新日期: 2022-10-18