PUI Audio SMT Transducer Evaluation Boards

PUI Audio SMT Transducer Evaluation Boards are designed to evaluate SMT transducers. These SMT transducers provide convenient solutions to difficult audio requirements and are available in different styles. The SMT evaluation boards make it simple to test or even integrate this transducer without spinning up PCB. These evaluation boards operate at 3V rated voltage and are available in 20mm x 10mm dimensions.

Features

  • Evaluates SMT transducers
  • 3V rated voltage
  • Tin-plated brass terminal material
  • LCP housing material
  • Weighs 0.1gm
  • 20mm x 10mm dimensions
  • RoHS/REACH compliances
发布日期: 2021-05-13 | 更新日期: 2022-03-11