PUI Audio SMS Series Surface-Mount Speakers
PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.Features
- 30Ω impedance rating
- Up to 2.5W maximum input power rating
- <5% total harmonic distortion
- Up to 7mm height
- Surface-mount design
- -40°C to +85°C operating temperature range
- -40°C to +105°C operating temperature range (select speakers)
发布日期: 2022-10-27
| 更新日期: 2024-09-02