Quectel LG290P High Precision GNSS Module

Quectel LG290P High Precision GNSS Module is a full-frequency and full-system GNSS module that supports simultaneous reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. This GNSS module features excellent urban canyon performance and incorporates a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow bands. The LG290P GNSS module supports quad-band RTK with quick convergence time and dependable performance. This GNSS module supports protection-level and other integrity detection information, assisting control decisions in automatic navigation application scenarios. With on-chip storage ECC verification and secure boot-safe loading mode, the LG290P GNSS module protects the operating firmware safety.

The Quectel LG290P GNSS module offers low power consumption, boasts an ultra-compact size, and operates within the -40°C to +85°C temperature range. This GNSS module accommodates users' diverse application needs, providing rich peripheral interfaces, including UART, SPI, and I2C. The LG290P GNSS module is an ideal solution for high-precision navigation application scenarios, such as intelligent robots, UAVs, precision agriculture, surveying and mapping, and automatic driving.

Features

  • Multi-GNSS engine for GPS, GLONASS, Galileo, BDS, QZSS and NavIC
  • Quad-band RTK with fast convergence time and high accuracy
  • Reception of L1, L2, L5 and E6 GNSS quad-band signals concurrently
  • Full system and frequency
  • Satellite-based augmentation PPP
  • AGNSS technology
  • SBAS system
  • Excellent urban canyon performance
  • GNSS raw observation output

Applications

  • Intelligent robots
  • UAVs
  • Precision agriculture
  • Mining
  • Surveying and mapping
  • Autonomous driving

Specifications

  • 98mA power consumption at 3.3V
  • 20Hz RTK high-precision positioning solution
  • 1040 channels
  • 5s RTK convergence time
  • UART/SPI/I2C interfaces
  • -161dBm tracking sensitivity
  • -40°C to +85°C operating temperature range
  • 12.2mm x 16mm x 2.6mm dimensions
  • 0.9g weight
  • RoHS compliant
Infographic - Quectel LG290P High Precision GNSS Module

Videos

Dimensions

Mechanical Drawing - Quectel LG290P High Precision GNSS Module
发布日期: 2024-08-13 | 更新日期: 2024-12-02