Radiall TestPro 4.2S Cables

Radiall TestPro 4.2S Cables offer a ±12 to ±40 tolerance range, a DC to 20GHz maximum frequency band, and a -55° to +105°C temperature range. These 4.2S cables have overall lengths of 610, 914, 1220, and 2000mm and feature high-precision quality with flexibility. Radiall TestPro 4.2S Cables are ideal for test and measurement applications.

Features

  • ±12 to ±40 tolerance range
  • DC to 20GHz maximum frequency band
  • -55°C to +105°C operating temperature range
  • 50 ±2Ω impedance rating
  • 610mm, 914mm, 1220mm, and 2000mm lengths available
发布日期: 2019-07-15 | 更新日期: 2023-11-06