RAFI RAMO Illuminated Pushbutton Switches

RAFI RAMO Illuminated Pushbutton Switches are a family of switches that includes RAMO I signal lamps and RAMO T tactile key switches. RAMO I signal lamps are energy-efficient, come in many colors, and have 180° field of vision. RAMO T tactile key switches provide a noticeable click, can be illuminated in many colors, and feature custom print options. RAFI RAMO switches are contained in a single housing as one component, are available in 22.3mm or 30.3mm sizes, and come with various types and labeling options. Full-surface illumination of the pushbuttons is possible, as is illumination of individual symbols or letterings. This series is equipped with a 4-pole plug & play connection in M8 or M12 thread sizes, which minimizes wiring errors. The RAMO family of switches feature sealed and closed housing, providing IP67 and IP69K protection against dirt and moisture. 

Features

  • Key stroke with tactile feedback
  • Single-part, closed housing
  • Plug & play connections
  • Fits the RAFIX range of control components
  • 22.3mm and 30.3mm sizes
  • M8 and M12 connection options
  • Custom print options, including FLEXLAB bezels
  • Can be illuminated in many colours
  • Redundant version with 2 NO contacts

Connects via M8 or M12 sensor cable

RAFI RAMO Illuminated Pushbutton Switches

RAMO 22/30 I Signal Indicator Drawings

RAMO 22/30 T Tactile Switch Drawings

Videos

发布日期: 2018-03-27 | 更新日期: 2023-01-12