主页
新品速递
制造商新动向
RECOM Power
AC/DC & DC/DC Modular Solutions - RECOM Power
RECOM Power AC/DC & DC/DC Modular Solutions
Enlarge
RECOM Power AC/DC and DC/DC Modular Solutions are cost-effective, highly efficient, and compactly sized. RECOM offers complete, pre-tested, pre-certified modules that help engineers save on development time and manufacturing complications and expedite the final certification process of applications. RECOM Power AC/DC and DC/DC Modular Solutions are ideal for medical, Internet of Things (IoT), battery-powered systems, and control and sensor power supplies.
Features
Cost-effective
Highly efficient
Wide operating temperature ranges
Compactly-sized
Internationally certified
Applications
Control and sensor power supplies
Battery-powered systems
Medical
DC/DC Converters
2:1输入电压范围、12VDC 、24VDC 和48VDC 标称电压选项,转换效率高达84.5%。
Single or dual output, 2W DC/DC converters in a SIP7 package with 3kVDC or 4kVDC isolation options.
Ideal for cost conscious application needs.
开框SMD隔离式DC/DC转换器,采用3.3V或5V输入,并提供3.3V或5V非稳压输出。
Feature 2:1 or 4:1 wide input range, low cost isolated, regulated, and short-circuit protection.
AC/DC Converters
提供85VAC 至305VAC 输入电压范围和4kVAC 隔离输入/输出。
High power density, delivers an output power of 3W from -40°C to +60°C and 2W from -40°C to +60°C.
Features wide input range, high efficiency, EMC compliance, and comes in PCB and wired packages.
Features wide input range, OVC III input rating, overvoltage, and overcurrent protection.
Designed to meet the latest requirements of IoT systems.
单输出或双输出,具有85-264VAC 输入电压的高效15W和20W转换器。
Switching Regulators
低成本的0.5A DC/DC转换器,提供高效率和精确的输出电压调节。
设计用于12V至60V的电池供电应用和其他高输入电压应用的稳压器模块。
Offers a 3V to 18V input range, 3000mA maximum output current rating, and up to 89% efficiency.
Provides high power densities and feature adjustable output, sequencing, and soft-start control.
Buck converters in a 4.5mm x 4mm x 2mm thermally enhanced QFN package, features 2.5A output current.
High efficiency, low-profile (4.0mm to 4.5mm) DC/DC converters featuring castellated connections.
Enlarge
发布日期: 2020-07-16
| 更新日期: 2024-10-17