RECOM Power R-78S3.3-0.1-EVM-1 Breakout Boards

RECOM Power R-78S3.3-0.1-EVM-1 Breakout Boards are accessories for the R-78S3.3-0.1-EVM-1 evaluation module. These breakout boards include R-78S3.3-0.1-EVM-1/SBL-1 and R-78S3.3-0.1-EVM-1/STM-1. 

The R-78S3.3-0.1-EVM-1/SBL-1 is developed to be used with SensiEDGE SensiBLE v1.0 module and R-78S3.3-0.1-EVM-1 evaluation board to demonstrate IoT applications. The SensiBLE v1.0 module features 3-axis magnetometer, 3-axis digital gyroscope, pressure, microphone, relative humidity, ambient light, and temperature sensors. This SensiBLE v1.0 also comes with an on-board coin battery that must be removed prior to the connection with R-78S3.3-0.1-EVM-1/SBL-1. 

The R-78S3.3-0.1-EVM-1/STM-1 is developed to be used with the STMicroelectronics STEVAL STLCS01V1 SensorTile module and R-78S3.3-0.1-EVM-1 evaluation module to demonstrate IoT applications. The SensorTile module includes Micro-Electro-Mechanical Sensor (MEMS) digital microphone, 3D accelerometer and gyroscope, 3D magnetometer, MEMS atmospheric pressure sensor, and ambient temperature sensor.

Schematic

Schematic - RECOM Power R-78S3.3-0.1-EVM-1 Breakout Boards

Layouts

Chart - RECOM Power R-78S3.3-0.1-EVM-1 Breakout Boards
发布日期: 2018-10-02 | 更新日期: 2023-03-09