RECOM Power R-78开关稳压器
RECOM Power R-78开关稳压器具有效率高达96%的转换器,无需散热片,非常适合替代效率低下的线性电源。R-78系列稳压器引脚兼容,因此可轻松集成到现有设计中。
特性
- 超高规格
- 平均无故障工作时间 (MTBF) 长达2100万小时
- 非隔离式
- 效率高达96%
- 内部SMD结构
- 宽工作温度范围
- 无需散热片
- 可选的低成本系列
- 符合RoHS指令和REACH标准
- 3年质保
应用
- IoT
- IIoT
- Battery-operated systems
- Sensors and controllers
- Telecommunications
Featured Products
低成本的0.5A DC/DC转换器,提供高效率和精确的输出电压调节。
设计用于12V至60V的电池供电应用和其他高输入电压应用的稳压器模块。
Provides high power densities and feature adjustable output, sequencing, and soft-start control.
Compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package with an integrated shielded inductor.
Buck converters in a 4.5mm x 4mm x 2mm thermally enhanced QFN package, features 2.5A output current.
4.0A, 3.8VDC to 36VDC input range with 5V, 12V, or 24V supply voltages in a compact QFN package.
Offers a 3V to 18V input range, 3000mA maximum output current rating, and up to 89% efficiency.
发布日期: 2019-10-21
| 更新日期: 2023-11-14