RECOM Power RACM60-K/OF 60W Open-Frame AC/DC Converters

RECOM Power RACM60-K/OF AC/DC Converters are 2" x 3" medical-grade, open-frame AC/DC converters that provide 4kVAC/1min reinforced isolation. The series has an ambient operating temperature range of -40°C up to +55°C and up to +85°C with derating. The converters are highly efficient, with a rating of 90% and a typical no-load power consumption of 100mW. These AC/DC converters are also available in a PCB mountable version. RECOM Power RACM60-K/OF modules are multifaceted, meeting medical certifications and household and industrial safety standards. These converters are ideal for a wide variety of applications.

Features

  • 60W in open-frame package
  • 2" x 3" or 2" x 4" package
  • 4kVAC/1min isolation
  • 2MOPP certified
  • Built-in Class B EMC filter

Applications

  • Medical monitors and measurement equipment
  • Industrial Internet of Things (IIoT)
  • Household equipment
  • Building management equipment
  • Enclosed devices lacking air ventilation

Videos

Efficiency Vs. Load

Chart - RECOM Power RACM60-K/OF 60W Open-Frame AC/DC Converters

Derating Graph

Chart - RECOM Power RACM60-K/OF 60W Open-Frame AC/DC Converters
发布日期: 2020-06-03 | 更新日期: 2025-10-30