ReFLEX CES COMXpress Stratix® 10 SoC PCIe Carrier Board

ReFLEX CES COMXpress Stratix® 10 SoC PCIe Carrier Board offers standard and high-speed connectivity. The ReFLEX CES carrier board is designed to be used quickly in server platforms with PCIe x16 lanes. A Quad 10 GbE interface with an Optical front end, PCIe 3.0, SATA3, Mini SAS, and USB 3.0 high-speed link is included.

The COMXpress Stratix 10 SoC PCIe Carrier Board is fully compatible with SOM Module Indus 17G L-Tile version.

Features

  • Evaluation carrier board with standard and high-speed connectivity
  • Designed to be used quickly in server platform with PCIe x16 lanes
  • High-speed link of quad 10GbE interface with optical front end, PCIe 3.0, SATA3, Mini SAS, USB 3.0

Applications

  • IP prototyping
  • Military and aerospace
  • Machine and intelligent vision
  • Test and measurement
  • Medical, industrial
  • HPC and data center
  • Video broadcast
  • Test and measurement
  • Medical

Specifications

  • Configuration and monitoring of 1x micro USB (onboard USB Blaster, UART over USB)
  • Communication interfaces
    • 1x Ethernet 10/100/1000 Base-T (HPS)
    • 1x QSFP+ Optrical link for 10/40GbE protocols
    • 2x Serial SATA revision 3.0, 6Gb/s
    • 2x MiniSAS quad connector (1 HD SAS, 4 SATA HDD, NVMe interface capable)
    • 3x USB2.0 Type A (HPS)
    • 1x USB3.0 OTG Type A
    • SPI, SMB, I²C, UART, and 8 GPIOs on header connectors
    • 1x PCI Express x16 (Gen 1, 2 or 3)
    • 1x eSPI interface multiplexed over Intel® Low Pin Count (LPC) Interface
    • 1x Network Controller Sideband Interface (NC-SI) for host communication
    • 1x RTC battery holder
    • 1x Coax connector for PPS (pulse per second)
    • PCIe evaluation board with PCIe bracket
    • Schematics
    • VHDL test designs (including top-level)
  • 8-pin ATX power supply connector with Oring protection
  • -0°C/+40°C operating temperature
  • Full length 254mm x 111.15mm board length
  • Compliance
    • Full compatible with COMXpressSX Stratix 10 module
    • RoHS/REACH compliant
    • UL certified
    • ISO9001 Facility

Kit Contents

  • PCIe evaluation board with PCIe bracket
  • Schematics
  • VHDL test designs (included top level) - provided with COMXpress SX Stratix 10 module
  • Linux BSP for COMXpress SX Stratix 10 module
  • Mechanical files (3D DWF/STEP models and 2D drawing) (upon request)

Block Diagram

Block Diagram - ReFLEX CES COMXpress Stratix® 10 SoC PCIe Carrier Board
发布日期: 2019-05-24 | 更新日期: 2025-01-28