RX600 MCU包括具有各种更强通信功能的产品,如USB模块(主机/功能)、CAN接口、以太网和IEEE 1588支持。这些32位MCU还包括具有定时器功能的产品,设计用于交流伺服或变频电机控制。另外,RX600 MCU还包括优化用于检测(使用图像捕获)或安全性(使用AES加密)等应用的产品。这些32位MCU可为各种应用提供支持。
特性
- Superior Architecture
- RX CPU core with FPU and DSP: 165DMIPS at 100MHz
- Enhanced Harvard architecture and 5-stage pipeline
- More than six internal busses
- Multiple Direct Memory Access control
- Rapid interrupt response
- Fast Flash
- 90nm 100MHz embedded Flash
- CPU receives instructions with no delays
- Mature and reliable silicon process
- Power Efficiency
- 500µA/MHz, with all peripherals active
- 4µA RTC Deep Standby (RX631/63N)
- 1mW per DMIPS
- Extends battery life in portable applications
- Code Efficiency
- Up to 28% code size savings1 compared to popular 32-bit RISC MCUs on the market
- Variable-length CISC instructions
- FPU, DSP and bit manipulation instructions
Series Ovewview
Block Diagram
发布日期: 2017-11-01
| 更新日期: 2023-10-09