特性
- 提供具有通用RX651 MCU的高级物联网边缘设备
- RX651 MCU采用RXv2内核和40nm工艺,可为CPU操作提供出色的性能/功率效率:520 CoreMark和35 CoreMark/mA操作
- 采用双区闪存和可信安全IP,可轻松实现安全的固件更新
- 64引脚器件可实现固件更新功能,包括支持BGO(后台操作)和SWAP功能的双区闪存集成,从而让客户轻松实施可用的固件更新
- 具有可信安全IP加密引擎的64引脚器件可选择通过结合以下三项新特性来实现可信根:
- 使用TSIP保护加密密钥
- 在TSIP中集成RSA、AES、3DES、SHA和TRNG等加密硬件加速器
- 通过闪存的区域保护来保护启动代码
- RX651 64引脚封装以较小的占位增强了性能,以实现成本敏感型物联网边缘应用
- 与100引脚LFQFP封装相比,4.5mm TFBGA封装将占位减小了90%,与100引脚TFLGA封装相比,将占位减小了60%,从而可安装在小尺寸PCB上。
- 64引脚LQFP封装适用于成本敏感型PCB设计。
- 这些64引脚器件具有超高性能 [适用于具有RXv2内核的64引脚封装],例如120MHz频率、2MB闪存、640KB SRAM、可信安全IP,因此非常适合用于物联网边缘设备应用
- RXv2内核120MHz运行 (34 CoreMark/mA)
- 工作电压:2.7V至3.6V
- 封装系列范围宽:64引脚(4.5x4.5mm、BGA)至176引脚
- 配备各种通信接口,比如以太网、USB、CAN、SD主/从接口和四路SPI
- 程序闪存高达2MB,SRAM高达640KB 双区功能便于固件更新
- HMITFT-LCD控制器和2D绘图引擎可以减少运行LCD显示器时的CPU负载
- 安全性
- 配备内存保护功能,可保护闪存不会意外访问闪存内容
- 配备可信安全IP,防止泄露关键数据
- 配备各种加密引擎:AES、TRNG、TDES、RSA、SHA
框图
Additional Resources
- Release Note: QE for Display[RX,RA] V3.2.0
- Migration Guide from the M16C to the RX: Timers
- Migration Guide from the M16C to the RX: Clocks
- Application Note: RX Dual Mode Usage Guide
- Technical Update: Decoupling Capacitance for Stabilizing the Internal Voltage
- Application Note: FS3000 Sample Software Manual
- Application Note: FS2012 Sample Software Manual
- Application Note: HS300x Sample Software
- Application Note: Sensor Software Combination Manual
- Application Note: RA Family, RX Family, RL78 Family
- Application Note: RX Family RX Driver Package
- Azure RTOS sample projects using e2 studio or IAR EW
- AES Library Firmware Application Note
- Firmware Update Module Application Note
- Reality AI Data Shipper Control Module Firmware Integration Technology
- Reality AI UART Communication Module Firmware Integration Technology
- Reality AI Control Modules Firmware Integration Technology
- Reality AI Data Acquisition Module (Data Collector / Data Shipper) – Sample Code
- RL78 FAMILY HARDWARE MANUAL GUIDE-ELECTRICAL CHARACTERISTICS EDITION
- ADC Migration Guide: H8SX/1668 to RX65N (Application Note)
- Application Note: HS400x Sample Software Manual
发布日期: 2019-07-30
| 更新日期: 2023-12-12