ROHM Semiconductor AC/DC Converter Evaluation Boards

ROHM Semiconductor AC/DC Converter Evaluation Boards are designed around the AC/DC 650V Converter ICs and support low power consumption. The AC/DC Converter Evaluation Boards offer a built-in current detection resistor, leading to a compact power supply design. These ROHM eval boards feature an input voltage range of 90Vac to 264Vac and an input frequency range of 47Hz to 63Hz. The AC/DC Converter Evaluation Boards are ideal for AC adapters, household appliances, industrial equipment, LED lights, A/C units, and cleaner applications.

Features

  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range

Applications

  • AC adapters
  • Household appliances
  • Industrial equipment
  • LED lights
  • Air conditioners
  • Cleaners
发布日期: 2019-05-28 | 更新日期: 2024-01-24