ROHM Semiconductor BD2062FJ/BD2066FJ 2.4A High Side Switch ICs

ROHM's BD2062FJ/BD2066FJ 2.4A Current Limit High Side Switch ICs are dual-channel high side switch ICs with over-current protection for use in Universal Serial Bus (USB) power supply lines. Its switch unit has two channels of N-Channel power MOSFET. Over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuit are built-in. Typical applications include brushless DC motor control, stepper motor control, PLC, AC servo, blood pressure monitor, DVR/DVS, PPC (Plain Paper Copier), data management for remote healthcare, and embedded PCs.

Features

  • Low on-resistance 80mΩ MOSFET Switch
  • 1A Continuous current load
  • Control Input Logic
    • Active-Low: BD2062FJ
    • Active-High: BD2066FJ
  • Soft start circuit
  • Over-current detection
  • Thermal shutdown
  • Under-voltage lockout
  • Open drain error flag output
  • Reverse-current protection when the power switch off
  • ESD protection

Applications

  • Motor Control: Brushless DC
  • PLC (Programmable Logic Controller)
  • AC Servo
  • Blood Pressure Monitor
  • DVR/DVS
  • Motor Control: Stepper Motor
  • PPC (Plain Paper Copier)
  • Motor Control: Brushed DC
  • Data Management Apparatus for Remote Healthcare

Block Diagram

Block Diagram - ROHM Semiconductor BD2062FJ/BD2066FJ 2.4A High Side Switch ICs
发布日期: 2015-01-20 | 更新日期: 2022-03-11