ROHM Semiconductor BD42754FP2-C 500mA Output LDO Regulator
ROHM Semiconductor BD42754FP2-C LDO Regulator features a 1-channel Reset and delivers an output current of 500mA while limiting the low quiescent current. The BD42754FP2-C Regulator is ideal for applications requiring a direct connection to the battery and low current consumption. A reset signal is generated for an output voltage of 4.62V (typical). The reset delay time can be programmed by an external capacitor. ROHM Semiconductor BD42754FP2-C LDO Regulator is AEC-Q100 qualified for use in automotive applications.Features
- AEC-Q100 qualified
- Low ESR ceramic capacitors applicable for output.
- Low drop voltage: PDMOS output transistor
- Power on and under-voltage reset
- Programmable reset delay time by external capacitor
- Over Current Protection (OCP)
- Thermal Shut Down (TSD)
Specifications
- -0.3V to 45V input voltage range
- 75μA (typical) low quiescent current
- 500mA output load current
- 5V ±2% output voltage
- -40°C to +125°C operating temperature range
- 4.5V to 4.75V reset detect voltage accuracy
- TO263-5 package
- 10.16mm x 15.10mm x 4.7mm dimensions
发布日期: 2017-03-01
| 更新日期: 2022-06-17