ROHM Semiconductor 2-Channel Intelligent Power Switch
ROHM Semiconductor BDS2EJAAGUL 2-Channel Intelligent Power Switch (IPS) features two built-in N-channel MOSFETs capable of carrying 1A current. The BDS2EJAAGUL can also be configured as a single channel 2A power switch. The BDS2EJAAGUL operates from low input voltages from 0.9V to 3.6V and exhibits a typical on-resistance of 45mΩ.ROHM BDS2EJAAGUL IPS offers many built-in safety features, including soft-start, overcurrent protection with foldback current limiting, undervoltage lockout, thermal shut down, and reverse current protection when power is switched off. BDS2EJAAGUL IPS features a space-saving 1.95mm x 1.00mm VCSP50L1 package that is ideal for space-constrained designs.
Features
- Dual N-MOSFET high side switch (45mΩ typical)
- Built-in soft start circuit
- Built-in over current protection circuit (OCP)
- Built-in thermal shut down circuit (TSD)
- Built-in N-channel MOSFET to discharge output capacitance
- Reverse-current protection
- Input sequence free
Applications
- Smartphones
- Tablets
- Action cameras
- Dashcams
Specifications
- 3.0V to 3.6V input voltage range
- 0.9V to 3.6V switch input voltage range
- -0.3V to 5.5V enable input voltage range
- 0V to 3.6V switch output voltage range
- 1A (max) output current
- 0μA (typical) standby current
- -40°C to +100°C operating temperature range
- VCSP50L1 (1.95mm x 1.00mm x 0.55mm) package
Block Diagram
发布日期: 2016-10-12
| 更新日期: 2022-03-11