ROHM Semiconductor GMR320片式分流电阻器
ROHM Semiconductor GMR320片式分流电阻器是大功率型金属板器件,具有高达10W额定功率(在端子度70°C时)。GMR320电阻器具有高散热和优异的电阻温度系数 (TCR) 特性。这些分流电阻器的电阻范围为5mΩ到100mΩ,工作温度范围为-65°C至170°C。
特性
- 10W和7W高额定功率
- 高散热
- 出色的TCR特性
- 低欧姆值电阻范围:5mΩ至100mΩ
- 电阻容差:F(±1%)
- 外形尺寸:7.1mm x 0.44mm
- 工作温度范围:-65°C至170°C
相关电阻器
Developed for a wide range of applications requiring a greater degree of reliability.
具有4 W额定功率(电极温度TK = 90°C时),采用紧凑型5 mm x 2.5 mm(2010尺寸)封装。
发布日期: 2021-05-07
| 更新日期: 2023-05-15