ROHM Semiconductor KTR High Voltage Chip Resistors
ROHM Semiconductors KTR High Voltage Chip Resistors provide twice the voltage resistance of standard chip resistor products by utilizing a proprietary resistive element configuration combined with a novel trimming pattern. These ROHM Semiconductors resistors have numerous models that range from 350V to 600V and in package sizes from 1608 to 3225. ROHM Semiconductors KTR High Voltage Resistors are designed for camera flash circuits, display backlight inverter circuits, and smart meter applications.Features
- Twice the rated voltage of conventional products
- Proprietary resistive element configuration
- Ideal for use in high voltage circuits (camera flash circuits, etc.)
- ISO9001 / ISO / TS16949 certification
- Corresponds to AEC-Q200
Comparison Chart
发布日期: 2018-10-17
| 更新日期: 2023-11-02