ROHM Semiconductor LMR1802G-LBTR CMOS Operational Amplifier

ROHM Semiconductor LMR1802G-LBTR CMOS Operational Amplifier is a low noise, low input offset voltage, and low input bias current precision amplifier suitable for battery-powered equipment. This amplifier features low input-referred noise voltage density, drives a high capacitive load, and gives full-swing output. The LMR1802G-LBTR achieves low noise through a new circuit design and provides a 68° best-in-class phase margin and 500pF capacitive load tolerance. This doubles the detection capability of sensor signals that enables accurate amplification of voltages in the order of microvolt (µV). 

The LMR1802G-LB amplifier offers 450µV input offset voltage and 0.5pA input bias current, providing high-accuracy amplification. Typical applications include industrial and battery-powered equipment, sensor amplifiers, current monitoring amplifier, ADC front ends, buffer amplifiers, and photodiode amplifier.

Features

  • Long-time support product for industrial applications
  • Low input-referred noise voltage density
  • Low input offset voltage
  • Low input bias current
  • Class-leading phase margin and capacitive tolerance
  • Drives high capacitive load
  • Full-swing output

Specifications

  • 7V supply voltage
  • ±10mA input current
  • 0.5pA input bias current (at 25°C)
  • 68° phase margin
  • 500pF capacitive load tolerance
  • 150°C (maximum) junction temperature
  • -55°C to 150°C storage temperature range
  • 2.9mm x 2.8mm x 1.25mm dimension
  • SSOP package

LMR1802G-LBTR Comparison Charts

Chart - ROHM Semiconductor LMR1802G-LBTR CMOS Operational Amplifier

LMR1802G-LBTR Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor LMR1802G-LBTR CMOS Operational Amplifier
发布日期: 2018-08-06 | 更新日期: 2023-03-24