ROHM Semiconductor ML62Q1000 Capacitive Switch Starter Kit

ROHM Semiconductor ML62Q1000 Capacitive Switch Starter Kit (SK-AD01-D62Q1367TB) is an evaluation kit designed to demonstrate the features of the ML62Q1000 Microcontrollers. This ROHM starter kit features a Capacitive Switch Application Board with a pre-mounted ML62Q1300 MCU and Capacitive Switch Controller. Also included are the EASE1000 V2 On-chip emulator, an external speaker, development software, and sample programs on a USB drive.

Kit Contents

  • Capacitive Switch Application Board with ML62Q1367 MCU and BU21079F Capacitive Switch Controller IC
  • EASE1000 V2 On-chip Emulator
  • Speaker
  • DVD with U8/U16 development tools and sample programs
  • Interface cable
  • 2x USB cables
发布日期: 2019-03-20 | 更新日期: 2024-02-02