ROHM Semiconductor SML-D15 Series LEDs
ROHM SML-D15 Series LEDs are high accuracy single-rank 1608 size high-brightness chips optimized for industrial equipment and consumer devices. ROHM SML-D15 LEDs lighten design load with high accuracy and a 75% reduction of brightness variations. The series have operating temperatures up to 100ºC suited for applications demanding increased reliability.Features
- Original device technology enables high brightness and high reliability
- Single rank
- 1608 (0603) size
- 1.6mm x 0.8mm (t=0.55mm)
Applications
- Industrial equipment
- Consumer devices
- Button backlighting
Dimensions
发布日期: 2016-02-04
| 更新日期: 2022-03-11