ROHM Semiconductor Super Junction-MOS EN & KN MOSFETs
ROHM Semiconductor Super Junction-MOS EN and KN MOSFETs combine the low-noise characteristics of planar MOSFETs and the low ON-resistance characteristics of Super Junction MOSFETs. The EN series is offered in 600V and 650V versions and is recommended for power supply circuits requiring noise countermeasures. The fast-switching KN series is offered in 600V, 650V, and 800V variants and is recommended for power supply circuits demanding lower loss and greater efficiency.The Super Junction-MOS EN and KN MOSFETs are offered in a wide range of packages for design flexibility, including TO-220FM, TO-247, TO-3PF, DPAK, and D2PAK.
Features
- Super Junction-MOS EN Series
- VDSS: 600V, 650V
- Low switching noise and easy to use
- Usable for SMPS
- Maximum current up to 76A
- Packages: TO-220FM, TO-247, TO-3PF, D2PAK, DPAK
- Super Junction-MOS KN Series
- VDSS: 600V, 650V, 800V
- Fast switching and low switching loss
- Usable for high efficiency SMPS
- Maximum current up to 76A (600V, 650V) and 52A (800V)
- Packages: TO-220FM/AB, TO-247, TO-3PF, D2PAK, DPAK
Noise Evaluation
Efficiency Evaluation
发布日期: 2019-01-03
| 更新日期: 2024-01-23