Rosenberger Angled Solderless PCB Connectors

Rosenberger Angled Solderless PCB Connectors provide low return loss values for frequencies up to 110GHz. These 30° angle connectors are designed for single-layer or multi-layer printed circuit boards (PCBs) where the microwave layer is on the top. Rosenberger Angled Solderless PCB Connectors use screws and pre-positioning dowel pins for easy mounting. The mode-free design of the series allows these connectors to provide high RF performance in test and measurement applications.

Features

  • PCB connection – no soldering required
  • Prepositioning enforced by dowel pins
  • Clamping mechanism accommodates a wide range of board thicknesses while providing a continuous ground connection between the contact area and circuit board
  • Universal, robust, and reusable
  • RPC-1.00, RPC-1.35, RPC-1.85, and RPC-2.92 interfaces available
  • ≥ 500 mating cycles interface
  • ≥ 300 mating cycles on the PCB side
  • Designed for high-frequency test and measurement applications

Specifications

  • Return loss
    • ≥ 21dB, DC to 26.5GHz
    • ≥ 19dB, 26.5GHz to 40GHz
    • ≥ 17dB, 40GHz to 70GHz
    • ≥ 12dB, 70GHz to 100GHz
    • ≥ 10dB, 100GHz to 110GHz
  • Up to 110GHz frequency
  • 30° angle connectors
发布日期: 2019-10-02 | 更新日期: 2024-03-22