Rosenberger RoDI Magnetic Connectors
Rosenberger RoDI Magnetic Connectors use intelligent magnet technology to easily connect standard USB connectors to the computer. These connectors can be disconnected very quickly for optimal protection of USB connections. The contact system consists of 5 contacts with safe contact pressure. Rosenberger RoDI connectors are waterproof to IP 65/IP 67 requirements and offer high mating cycles.
Features
- Magnetic locking system
- 2 codings (magnetic and color)
- 5 contacts
- Waterproof IP65/IP67 (panel connector disconnected)
- Self connecting
- Safe contact pressure
- Powerless connection
- High mating cycles
Applications
- Maintenance diagnostics
- Building services (heating units)
- Industrial control and automation
- Bus systems and USB applications
- Rough environments
Additional Resources
发布日期: 2017-07-10
| 更新日期: 2025-11-17