Samtec 1mm Discrete Wire Cable Assemblies
Samtec 1mm Discrete Wire Cable Assemblies feature crimp-style, dual-leaf contacts. These IDC ribbon cables are approximately 6" in length and the socket is designed with 2 through 10 contacts per row. They utilize 30AWG and 28AWG cable. Samtec 1mm Discrete Wire Cable Assemblies offer a 3.3A current rating and 250V voltage rating.Features
- 1mm pitch
- Crimp-style, dual-leaf contact
- 2 through 10 contacts per row
- 30AWG and 28AWG cable
- 6" cable length
- 3.3A current rating
- 250V voltage rating
Additional Resources
View Results ( 1050 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| S1SST-07-28-GF-03.50-L1 | ![]() |
矩形电缆组件 Micro Mate Single Row Discrete Wire Cable Assembly |
| S1SDT-20-28-GF-06.00-L1 | ![]() |
矩形电缆组件 Micro Mate(R) Double Row Discrete Wire Cable Assembly |
| S1SDT-05-28-GF-02.00-L1 | ![]() |
矩形电缆组件 Micro Mate(R) Double Row Discrete Wire Cable Assembly |
| S1SDT-06-28-GF-01.80-L1 | ![]() |
矩形电缆组件 Micro Mate(R) Double Row Discrete Wire Cable Assembly |
| S1SDT-10-28-GF-02.55-L4 | ![]() |
矩形电缆组件 Micro Mate(R) Double Row Discrete Wire Cable Assembly |
| S1SDT-10-28-GF-06.00-L1 | ![]() |
矩形电缆组件 Micro Mate(R) Double Row Discrete Wire Cable Assembly |
| S1SDT-10-28-GF-08.00-L1 | ![]() |
矩形电缆组件 Micro Mate(R) Double Row Discrete Wire Cable Assembly |
| S1SST-02-28-GF-06.00-L1 | ![]() |
矩形电缆组件 Micro Mate Single Row Discrete Wire Cable Assembly |
| S1SST-02-28-GF-06.00-L3 | ![]() |
矩形电缆组件 Micro Mate Single Row Discrete Wire Cable Assembly |
| S1SST-02-28-GF-39.37-L3 | ![]() |
矩形电缆组件 Micro Mate Single Row Discrete Wire Cable Assembly |
发布日期: 2019-02-25
| 更新日期: 2023-06-13