Sanyo Denki San Ace 9RF Reversible Flow Fans & Finger Guards

Sanyo Denki San Ace 9RF Reversible Flow Fans are bidirectional with approximately equal airflow and static pressure in both directions. This flexibility reduces equipment costs and conserves space by reducing the number of fans necessary to ventilate applications such as mattresses and bedding, houses, beverage vending machines, food display cases, and printers. The rotational speed is manipulated using an external PWM signal decreasing noise and saving energy.

Features

  • Locked rotor burnout protection
  • Reverse polarity protection
  • UL 94V-0 plastic frame and impeller
  • 12V or 24V rated voltages
  • 10.2V to 13.8V or 20.4V to 27.6V operating voltage ranges
  • 0.09A to 0.17A rated current range
  • 1.8W to 2.2W rated input range
  • 25kHz PWM frequency
  • 500VAC, 50/60Hz dielectric strength for 1 minute
  • 10MΩ or more insulation resistance with a 500VDC megger
  • Temperature ranges
    • -20°C to +70°C operating
    • -30°C to +70°C storage
  • 40,000-hour life expectancy at +60°C

Applications

  • Mattress cooling or bedding
  • Ventilation in houses
  • Beverage vending machines
  • Food display cases
  • LED lights

Videos

发布日期: 2015-12-03 | 更新日期: 2026-04-03