TE Connectivity / Schaffner RT Series N Current-Compensated EMC/RFI Chokes

TE Connectivity / Schaffner RT Series N Current-Compensated EMC/RFI Chokes are optimized to filter EMI noise on AC power lines up to 600VAC. The chokes feature 2- and 3-wire configurations in horizontal and vertical PCB mounting types for application flexibility. The RT Series N also provides an open construction for forced and convection cooling with ruggedized saturation and thermal behavior. The chokes have an integrated nanocrystalline core for high performance at 10kHz and a straightforward pin-out for easy PCB design. The TE Connectivity / Schaffner RT Series N Current-Compensated EMC/RFI Chokes are RoHS compliant and ideal for various applications, including AC/DC filtering for midsize power range drives, photovoltaic (PV) inverters, fast chargers, electric vehicle (EV) charging stations, uninterruptible power supplies (UPS), switch-mode power supplies (SMPS), and more.

Features

  • 2- and 3-wire configurations
  • Horizontal and vertical PCB mounting types
  • Ruggedized saturation and thermal behavior
  • Open construction for forced and convection cooling
  • Straightforward pin-out for easy PCB design
  • Nanocrystalline core for high performance at 10kHz
  • Low magnetic leakage flux
  • Excellent winding insulation
  • EIS E332676 according to UL 146
  • Compact size and lightweight
  • RoHS compliant

Applications

  • Electronic devices
  • AC/DC filtering
    • Midsize power range drives
    • PV inverters
    • Fast chargers
    • EV charging
    • UPS
    • SMPS
  • Filters with low leakage current noise or improved immunity against grid disturbances
  • Automation
  • Industrial LED lighting
  • Communication devices
  • Medical and laboratory equipment
  • Converters

Specifications

  • 25A to 63A rated current range at +60°C
  • DC to 400Hz operating frequency
  • Creepage and clearance distances
    • ≥3.5mm coil-coil (2-line)
    • ≥3mm coil-core (2-line)
    • ≥6.3mm coil-coil (3-line)
    • ≥5.5mm coil-core (3-line)
  • 3kVAC high potential test voltage
  • 3mH to 13mH rated inductance range
  • 300VAC, 450VDC operating voltage (2-line)
  • 600VAC operating voltage (3-line)
  • Overvoltage category III
  • 40/125/56 climatic category
  • UL 94V-0 flammability rating
  • -40°C to +125°C operating/storage temperature range

Electrical Schematics

Schematic - TE Connectivity / Schaffner RT Series N Current-Compensated EMC/RFI Chokes
发布日期: 2024-06-20 | 更新日期: 2025-11-13