Schneider Electric Harmony Relay Solutions

Schneider Electric Harmony Relays are a comprehensive line of relay solutions for a wide range of applications, including industrial automation, automation control panels, EV charging, and more. Schneider Harmony Relays include electromechanical relays, solid-state relays (SSRs), control relays, and timer relays.
Chart - Schneider Electric Harmony Relay Solutions

Harmony Control Relays

Standard-Version or Near Field Communication (NFC) Control Relays

These control relays monitor and detect abnormal operating conditions through a comprehensive range lineup, including phase control relays, current monitoring relays, voltage control relays, frequency control relays, speed control relays, and temperature control relays. These relays also control the liquid level and process operating rate and were formerly known as the Zelio Control Relay range.

Harmony Electromechanical Relays

Slim Interface, Miniature, Power, and Universal Relays

Electromechanical Relays (EMRs) include the popular miniature relay (or ice cube relay) and other general-purpose relays from 1CO to 4COs (SPDT, DPST, DPDT, 3PDT, or 4PDT), up to 30A. The range was formerly known as Zelio Electromechanical Relays

Harmony Solid-State Relays

Slim Interface, Modular DIN-Rail, and Panel-Mount SSRs

Experience high switching frequency for precise and quick control, a long lifetime, and silent operation with Harmony SSRs. These SSRs offer a wide choice of relays from DIN rail to panel mount, single-phase and three-phase options, and current ratings from 0.1A to 125A.

Harmony Timer Relays

Standard-Version and NFC Timer Relays

This complete range of high-performance timing relays is designed for industrial applications, including off-delay relays, on-delay relays, and multifunction timer relays. These timer relays were formerly known as the Zelio Timer Relay range.

Videos

发布日期: 2025-04-07 | 更新日期: 2025-07-14