Schurter Capacitive Hidden Switch (CHS) Metal Line Switches

Schurter Capacitive Hidden Switch (CHS) Metal Line Switches are intended for use behind non-conductive surfaces, enabling interface designers more flexibility in custom panel designs. These capacitive switches can be used as a single key or in arrays. The standard switches can be mounted behind a glass surface up to 2mm in thickness. The sensitivity level can be adjusted for mounting behind surface overlays such as plastic, porcelain, ceramic, granite, and more. The CHS series does not require mounting holes or switch openings that would allow for the ingress of liquids, dirt, or microbes. Schurter CHS Metal Line Switches are ideal for surfaces that require frequent cleaning, such as vending machines, ticketing kiosks, and other self-service kiosks. Additional applications include architectural design, professional / gourmet kitchens, and industrial. The CHS switches provide a rated lifetime of more than 100 million actuations.

Features

  • Enables design flexibility and invisible installation
  • Easy and hygienic cleaning
  • No mounting holes or switch openings
  • Multicolor illumination
  • Easily installed to the back of a surface with 3M Adhesive transfer tape 468MP
  • Standard sensitivity for glass thickness of up to 2mm
  • Quick and easy installation behind non-conductive materials (glass, plastic, wood, etc.)
  • Wearless, no moving parts
  • Meets IEC/UL 62368-1 standards
  • CE marking
  • RoHS and REACH compliant

Applications

  • Non-conductive surfaces that require frequent cleaning
  • Vending machines
  • Ticketing and other self-service kiosks
  • Architectural design
  • Professional / gourmet kitchens
  • Industrial

Specifications

  • Three variations
    • CHS1 - PCB circuit only
    • CHS2 - housing and RGB backlit illumination
    • CHS3 - potted housing and RGB backlit illumination (ideal for harsh conditions)
  • 30mm x 30mm with minimal mounting depth
  • Rated lifetime of >100 million actuations
  • 5VDC to 28VDC supply voltage
  • -40°C to +85°C operating temperature range

Dimensions

Videos

发布日期: 2021-11-10 | 更新日期: 2023-07-12