Schurter USI 1206 Surface-Mount Fuses

Schurter USI 1206 Surface-Mount Fuses are Quick-Acting F fuses with 32VAC or 63VDC maximum rated voltages. These fuses are IEC 60127-4 rated and offer high melting I2t-values. The USI 1206 fuses are impermeable to the potting compound. These fuses operated at 0.5A to 6.3A rated current range and 63A breaking capacity. Schurter USI 1206 Surface-Mount Fuses are suitable for secondary protection DC and AC and circuits with inrush.

Features

  • IEC 60127-4 characteristic
  • High melting I2t-values
  • Impermeable to potting compound
  • Quick-Acting F

Specifications

  • 32VAC or 63VDC rated voltages
  • 0.5A to 6.3A rated current range
  • 63A breaking capability
  • PCB and SMT mounting
  • -55°C to +90°C admissible ambient air temperature range
     

Time Current Curves

Performance Graph - Schurter USI 1206 Surface-Mount Fuses

Mechanical Diagram

Mechanical Drawing - Schurter USI 1206 Surface-Mount Fuses
发布日期: 2019-07-03 | 更新日期: 2023-12-11