ScioSense AS6031F1 Ultrasonic Flow Converter

ScioSense AS6031F1 Ultrasonic Flow Converter comes with protected flow firmware already programmed into the NVRAM. The AS6031F1 is a variant of the AS6031 ultrasonic flow converter and features high flexibility, making it ideal for non-invasive cold and hot water meters. ScioSense AS6031F1 Ultrasonic Flow Converter has a chip ready to do the complete flow and volume calculation and error handling on the chip, providing advantages concerning the power consumption of the whole system.

Features

  • Low power due to optimized CPU and reduced communication with the external µP
  • High flexibility in the choice of the external µP
  • Split of flow part from other functional blocks of a meter
  • Flow and volume are available as digital data via SPI

Applications

  • Non-invasive cold water meter
  • Non-invasive hot water meter

Videos

发布日期: 2022-04-26 | 更新日期: 2022-05-06