SECO SMARC® Rel. 2.1.1 SOMs with MediaTek Genio700 - Coming Soon

SECO SMARC® Rel. 2.1.1 System-On-Modules (SOMs) with MediaTek Genio700 are designed for high-performance multimedia Arm® processing and AI acceleration in a compact SMARC® module. These modules feature the Mali-G57 MC3 GPU and soldered-down LPDDR4X-3733 memory, with capacities of up to 8GB. The SMARC® Rel. 2.1.1 modules offer 1x CAN interface (via SPI CAN controller), 2x I2S audio ports, and 2x UART (4-wire and 2-wire) serial ports. These modules comprise other interfaces, including GPIOs, MIPI-CSI camera interface, general-purpose I2C Bus, and PWM ports. The SMARC Rel. 2.1.1 modules utilise Linux Yocto Kirkstone and Android T (13) operating systems. Typical applications include coffee and vending machines, medical devices, smart devices, and digital signage.

Features

  • Processor:
    • 2x Arm® Cortex®-A78 at 2.2GHz
    • 6x Arm® Cortex®-A55 at 2GHz
    • Cadence Tensilica VP6 with Mediatek APU3.0 AI accelerator
    • MDSP RV55 system companion chip
    • Candence Tensilica HiFi5 DSP
    • Image Signal Processor (ISP)
  • Networking:
    • 1x Gigabit Ethernet (RGMII)
    • 1x 100Mbit Ethernet (USB)
    • Optional Wifi® 802.11 a/b/g/n/ac 2x2 and BT 5.3 utilising onboard module with M2.1216 standard form factor
  • USB:
    • 1x USB3.1
    • 1x USB2.0 host/slave
    • 4x USB2.0 host
  • Embedded controller functionalities:
    • Power management
    • Watchdog
    • Boot select signals
    • GP I/O
  • Other interfaces:
    • GPIOs
    • MIPI-CSI camera interface
    • General Purpose I2C Bus
    • PWM ports
  • Video interfaces:
    • LVDS dual channel or eDP (factory alternatives)
    • HDMI®
    • DP
  • Video resolution:
    • MIPI/eDP: up to 2560x1600p60
    • HDMI®/DP: up to 4K60
  • Operating system:
    • Linux Yocto Kirkstone
    • Android T (13)
  • Soldered-down LPDDR4X-3733/LPDDR4-3200 memory, up to 8GB
  • eMMC 5.1 Drive soldered on-board, up to 64GB (boot device) SDIO interface mass storage
  • Mali-G57 MC3 GPU graphics
  • 2x I2S audio port
  • 1x CAN interface (via SPI CAN controller)
  • TPM security
  • 5VDC ±5% and 3.3V_RTC power supply
  • Operating temperature range:
    • 0°C to 60°C (commercial range)
    • -20°C to 85°C (extended commercial range)
    • -40°C to 85°C (industrial range)
  • 82mm x 50mm dimensions

Applications

  • Coffee and vending machines
  • Medical devices
  • Smart devices
  • Digital signage

Block Diagram

Block Diagram - SECO SMARC® Rel. 2.1.1 SOMs with MediaTek Genio700
发布日期: 2025-11-11 | 更新日期: 2025-12-19