Semtech SX1280DVK1ZHP Development Kit
SEMTECH SX1280 Development Kit evaluates SX1280 and SX1281 ultra-long-range, low-power 2.4GHz RF transceivers. This kit includes two SX1280 development boards and two mini-USB or USB connection cables. Semtech SX1280/SX1281 transceiver applications include home automation appliances, security systems, and radio-controlled drones.Features
- Long-range 2.4GHz transceiver
- High sensitivity down to -132dBm
- +12.5dBm, high-efficiency PA
- Low energy consumption, on-chip DC-DC
- LoRa®, FLRC, (G)FSK supported modulations
- Programmable bit rate
- Ranging engine, time-of-flight function
- BLE PHY layer compatibility
Applications
- Home automation and appliances
- Security systems
- Tracking applications
- Wearables & sports/fitness sensors
- Radio-controlled toys and drones
- Smartwatches and beacons
- Healthcare
Product Overview
Additional Resources
发布日期: 2017-05-31
| 更新日期: 2022-05-23