Sensata Technologies 5024 EGR Temperature Sensor
Sensata 5024 EGR Temperature Sensor is compact and economical with a performance range up to +300°C. The sensor was originally designed for Automotive applications and now has been engineered and tested to meet the harshest environmental conditions. Features include fast response time, O-Ring sealed hex port, and an integrated electrical connector. The Sensata 5024 EGR is an outstanding turnkey solution for many industrial applications where accurate, robust temperature sensing is required.Features
- High-temperature NTC Sensing
- Peak temperature to +300°C
- High accuracy over complete range
- Fast response time
- Stainless steel construction
- Integrated electrical connection
Applications
- Exhaust gas recirculation systems, automotive
- Diesel/Gas/Natural gas generators
- Wet exhaust gas, marine
- Commercial lawnmowers
- Boiler exhaust gas monitoring
Specifications
- +25°C±0.8°C, +300°C±3.7°C temperature tolerance
- 10KΩ @ +25°C, NTC sensor type
- -55°C to +300°C operating temperature range
Videos
Application Notes
发布日期: 2019-06-13
| 更新日期: 2023-12-11