SensiEDGE CommonSense compatible with the Spresense Board

SensiEDGE CommonSense is compatible with the Spresense CXD5602PWBMAIN1C Main Board. The SensiEDGE sensor board consists of sensors and a GPIO expander. CommonSense is an extension board compatible with Sony's Spresense main board CXD5602 microcontroller. The button and LEDs are connected to the GPIO expander.

Features

Block Diagram

Block Diagram - SensiEDGE CommonSense compatible with the Spresense Board

Board Pinout

Infographic - SensiEDGE CommonSense compatible with the Spresense Board
发布日期: 2022-12-28 | 更新日期: 2023-11-16