SensiEDGE SIBA5 SensiBLE 2.1 US/EU System on Modules
SensiEDGE SIBA5 SensiBLE 2.1 US System on Module integrates a rechargeable Li-Ion battery, various sensors, and a low-power Cortex M0 core that can execute both BLUETOOTH® protocols and customer applications. The low power consumption SIBA5 SensiBLE 2.1 SoM provides an ideal building block that quickly implements a wide range of target markets requiring rich functionality.The SensiEDGE SIBA5 SensiBLE 2.1 US SoM offers ease-of-use wireless connectivity, not requiring any RF experience or expertise. The SIBA5 SensiBLE 2.1 Module is designed to fit into the vast array of battery-powered applications requiring integrating multiple sensors with BLE connectivity.
Features
- 17mm x 43mm x 9mm package size
- v5.0 Bluetooth low energy 2.4GHz
- ST BlueNRG-1 BLE chipset
- On board antenna
- 32MHZ crystal oscillator internal high-speed clock
- 32.768KHZ external low-power clock
Block Diagram
Module Layout
Connections Diagram
Mechanical Drawing
发布日期: 2020-11-20
| 更新日期: 2024-12-10