Siemens SITOP UPS1100 Battery Modules

Siemens SITOP UPS1100 Battery Modules are maintenance-free battery modules with 2.5Ah and 7Ah battery capacities for SITOP UPS1600 DC Uninterruptible Power Supplies. Siemens UPS1600 modules use battery management features to charge the UPS1100 with optimal temperature-controlled charging characteristics. The UPS1600 can monitor the status, including operating data and diagnostics information, of the connected UPS1100 Battery Modules via the energy storage link. For longer buffer times, up to six battery modules can be connected in parallel. UPS1100 modules can be mounted onto a DIN rail or directly on the wall.

Features

  • Maintenance-free battery modules
  • 2.5Ah and 7Ah battery-capacity options
  • Designed for use with the SITOP UPS1600
  • Up to six battery modules can be connected in parallel
  • DIN-rail or direct wall-mount options

Applications

  • Backup power in 24V systems
    • Industrial automation
    • Process control
    • Building automation

Specifications

  • 24VDC output voltage
  • 10A to 40A rated output current
  • 0.3A to 1.75 charging current
  • -15°C to +50°C ambient temperature range

Application Circuit

Application Circuit Diagram - Siemens SITOP UPS1100 Battery Modules
发布日期: 2025-04-07 | 更新日期: 2025-04-10